SI5936DU-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5936DU-T1-GE3

DigiKey Part Number
SI5936DU-T1-GE3TR-ND - Tape & Reel (TR)
SI5936DU-T1-GE3CT-ND - Cut Tape (CT)
SI5936DU-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5936DU-T1-GE3
Description
MOSFET 2N-CH 30V 6A PPAK CHIPFET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A 10.4W Surface Mount PowerPAK® ChipFet Dual
Datasheet
 Datasheet
EDA/CAD Models
SI5936DU-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 15V
Power - Max
10.4W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® ChipFET™ Dual
Supplier Device Package
PowerPAK® ChipFet Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55800 €5,58 €
1000,36520 €36,52 €
5000,28190 €140,95 €
1.0000,25508 €255,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22541 €676,23 €
6.0000,20384 €1.223,04 €
9.0000,19510 €1.755,90 €
15.0000,19269 €2.890,35 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €