
VFHD1111C-3B72B-TR | |
|---|---|
DigiKey Part Number | 404-1304-2-ND - Tape & Reel (TR) 404-1304-1-ND - Cut Tape (CT) 404-1304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1111C-3B72B-TR |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,09142 € | 45,71 € |
| 1.000 | 0,08417 € | 84,17 € |
| 2.000 | 0,07799 € | 155,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07273 € | 290,92 € |
| 8.000 | 0,06826 € | 546,08 € |
| 12.000 | 0,06597 € | 791,64 € |
| 20.000 | 0,06337 € | 1.267,40 € |
| 28.000 | 0,06183 € | 1.731,24 € |
| 40.000 | 0,06033 € | 2.413,20 € |
| 100.000 | 0,05700 € | 5.700,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |









