
SI5461EDC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5461EDC-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5461EDC-T1-GE3 |
Description | MOSFET P-CH 20V 4.5A 1206-8 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.3W (Ta) Surface Mount 1206-8 ChipFET™ |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 450mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |