
SI5457DC-T1-GE3 | |
---|---|
DigiKey Part Number | SI5457DC-T1-GE3TR-ND - Tape & Reel (TR) SI5457DC-T1-GE3CT-ND - Cut Tape (CT) SI5457DC-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5457DC-T1-GE3 |
Description | MOSFET P-CH 20V 6A 1206-8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 5.7W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | SI5457DC-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 1206-8 ChipFET™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,32800 € | 3,28 € |
100 | 0,25760 € | 25,76 € |
500 | 0,21706 € | 108,53 € |
1.000 | 0,19455 € | 194,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,17113 € | 513,39 € |
6.000 | 0,15715 € | 942,90 € |
9.000 | 0,14411 € | 1.296,99 € |
15.000 | 0,14201 € | 2.130,15 € |
21.000 | 0,13727 € | 2.882,67 € |
30.000 | 0,13403 € | 4.020,90 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |