
SI5459DU-T1-GE3 | |
---|---|
DigiKey Part Number | SI5459DU-T1-GE3TR-ND - Tape & Reel (TR) SI5459DU-T1-GE3CT-ND - Cut Tape (CT) SI5459DU-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5459DU-T1-GE3 |
Description | MOSFET P-CH 20V 8A PPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 3.5W (Ta), 10.9W (Tc) Surface Mount PowerPAK® ChipFET™ Single |
Datasheet | Datasheet |
EDA/CAD Models | SI5459DU-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 6.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 665 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 10.9W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® ChipFET™ Single | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,77000 € | 0,77 € |
10 | 0,52200 € | 5,22 € |
100 | 0,34010 € | 34,01 € |
500 | 0,26188 € | 130,94 € |
1.000 | 0,23666 € | 236,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20461 € | 613,83 € |
6.000 | 0,18847 € | 1.130,82 € |
9.000 | 0,18024 € | 1.622,16 € |
15.000 | 0,17101 € | 2.565,15 € |
21.000 | 0,16620 € | 3.490,20 € |
Unit Price without VAT: | 0,77000 € |
---|---|
Unit Price with VAT: | 0,91630 € |