SI4922BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 7.599
Unit Price: 1,66000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,03000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.053
Unit Price: 0,84000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,17905 €
Datasheet

Similar


Infineon Technologies
In Stock: 24.146
Unit Price: 1,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.602
Unit Price: 0,72000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.145
Unit Price: 0,90000 €
Datasheet

Similar


Infineon Technologies
In Stock: 43.704
Unit Price: 1,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.742
Unit Price: 1,06000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.307
Unit Price: 0,76000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.084
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.288
Unit Price: 1,95000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.318
Unit Price: 1,00000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4922BDY-T1-E3

DigiKey Part Number
SI4922BDY-T1-E3TR-ND - Tape & Reel (TR)
SI4922BDY-T1-E3CT-ND - Cut Tape (CT)
SI4922BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4922BDY-T1-E3
Description
MOSFET 2N-CH 30V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4922BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
16mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
62nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2070pF @ 15V
Power - Max
3.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes