IRL6372TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 24.416
Unit Price: 1,18000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.516
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: 1,01000 €
Datasheet

Similar


onsemi
In Stock: 10.501
Unit Price: 1,02000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,14952 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 40.440
Unit Price: 1,35000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 507
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.411
Unit Price: 1,70000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.010
Unit Price: 2,09000 €
Datasheet
Mosfet Array 30V 8.1A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL6372TRPBF

DigiKey Part Number
IRL6372TRPBFTR-ND - Tape & Reel (TR)
IRL6372TRPBFCT-ND - Cut Tape (CT)
IRL6372TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRL6372TRPBF
Description
MOSFET 2N-CH 30V 8.1A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 8.1A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
IRL6372TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.1A
Rds On (Max) @ Id, Vgs
17.9mOhm @ 8.1A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1020pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types