
SI4913DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4913DY-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4913DY-T1-GE3 |
Description | MOSFET 2P-CH 20V 7.1A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.1A 1.1W Surface Mount 8-SOIC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.1A | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 9.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 65nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |