
SI9933CDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI9933CDY-T1-GE3TR-ND - Tape & Reel (TR) SI9933CDY-T1-GE3CT-ND - Cut Tape (CT) SI9933CDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI9933CDY-T1-GE3 |
Description | MOSFET 2P-CH 20V 4A 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI9933CDY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 665pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,53400 € | 5,34 € |
100 | 0,34850 € | 34,85 € |
500 | 0,26860 € | 134,30 € |
1.000 | 0,24283 € | 242,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,21493 € | 537,33 € |
5.000 | 0,19767 € | 988,35 € |
7.500 | 0,18889 € | 1.416,67 € |
12.500 | 0,17901 € | 2.237,62 € |
17.500 | 0,17415 € | 3.047,62 € |
25.000 | 0,17167 € | 4.291,75 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |