SI4831BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 3.890
Unit Price: 0,75000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14.104
Unit Price: 0,86000 €
Datasheet
SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4831BDY-T1-E3

DigiKey Part Number
SI4831BDY-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4831BDY-T1-E3
Description
MOSFET P-CH 30V 6.6A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 6.6A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 15 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2W (Ta), 3.3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes