SI9407BDY-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4447ADY-T1-GE3

DigiKey Part Number
SI4447ADY-T1-GE3TR-ND - Tape & Reel (TR)
SI4447ADY-T1-GE3CT-ND - Cut Tape (CT)
SI4447ADY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4447ADY-T1-GE3
Description
MOSFET P-CH 40V 7.2A 8SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 7.2A (Tc) 4.2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,51000 €5,10 €
1000,33170 €33,17 €
5000,25514 €127,57 €
1.0000,23046 €230,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20372 €509,30 €
5.0000,18720 €936,00 €
7.5000,17877 €1.340,78 €
12.5000,16931 €2.116,38 €
17.5000,16371 €2.864,92 €
25.0000,16084 €4.021,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €