
SI4650DY-T1-E3 | |
---|---|
cms-digikey-product-number | SI4650DY-T1-E3TR-ND - Tape & Reel (TR) |
cms-manufacturer | Vishay Siliconix |
cms-manufacturer-product-number | SI4650DY-T1-E3 |
cms-description | MOSFET 2N-CH 30V 8A 8SOIC |
cms-customer-reference | |
cms-detailed-description | Mosfet Array 30V 8A 3.1W Surface Mount 8-SOIC |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |