
SI4559ADY-T1-E3 | |
---|---|
DigiKey Part Number | SI4559ADY-T1-E3TR-ND - Tape & Reel (TR) SI4559ADY-T1-E3CT-ND - Cut Tape (CT) SI4559ADY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI4559ADY-T1-E3 |
Description | MOSFET N/P-CH 60V 5.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.3A, 3.9A 3.1W, 3.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A, 3.9A | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V, 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 665pF @ 15V, 650pF @ 15V | |
Power - Max | 3.1W, 3.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,30500 € | 13,05 € |
100 | 0,88940 € | 88,94 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,41570 € |