

ASFL1-4.000MHZ-EK-T | |
---|---|
DigiKey Part Number | 535-9271-2-ND - Tape & Reel (TR) 535-9271-1-ND - Cut Tape (CT) 535-9271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-4.000MHZ-EK-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-4.000MHZ-EK-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,19800 € | 11,98 € |
25 | 1,06960 € | 26,74 € |
50 | 1,02800 € | 51,40 € |
100 | 0,98430 € | 98,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,83775 € | 837,75 € |
2.000 | 0,80419 € | 1.608,38 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,78500 € |