
SI4464DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4464DY-T1-GE3TR-ND - Tape & Reel (TR) SI4464DY-T1-GE3CT-ND - Cut Tape (CT) SI4464DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI4464DY-T1-GE3 |
Description | MOSFET N-CH 200V 1.7A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.7A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,50000 € | 1,50 € |
10 | 1,12000 € | 11,20 € |
100 | 0,79180 € | 79,18 € |
500 | 0,68938 € | 344,69 € |
1.000 | 0,66934 € | 669,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,54685 € | 1.367,12 € |
Unit Price without VAT: | 1,50000 € |
---|---|
Unit Price with VAT: | 1,78500 € |