SI3948DV-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 13.650
Unit Price: 0,81000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3948DV-T1-GE3

DigiKey Part Number
SI3948DV-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3948DV-T1-GE3
Description
MOSFET 2N-CH 30V 6TSOP
Customer Reference
Detailed Description
Mosfet Array 30V 1.15W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
105mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.