


FDC6561AN | |
|---|---|
DigiKey Part Number | FDC6561ANTR-ND - Tape & Reel (TR) FDC6561ANCT-ND - Cut Tape (CT) FDC6561ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6561AN |
Description | MOSFET 2N-CH 30V 2.5A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6561AN Models |
Category | Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 220pF @ 15V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34960 € | 34,96 € |
| 500 | 0,26890 € | 134,45 € |
| 1.000 | 0,24287 € | 242,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19606 € | 588,18 € |
| 6.000 | 0,18049 € | 1.082,94 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











