SI3948DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 13.650
Unit Price: 0,81000 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3948DV-T1-E3

DigiKey Part Number
SI3948DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3948DV-T1-E3
Description
MOSFET 2N-CH 30V 6TSOP
Customer Reference
Detailed Description
Mosfet Array 30V 1.15W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
105mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
3.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.15W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes