SI3853DV-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,20681 €
Datasheet
DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3853DV-T1-E3

DigiKey Part Number
SI3853DV-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI3853DV-T1-E3
Description
MOSFET P-CH 20V 1.6A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 1.6A (Ta) 830mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3853DV-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.8A, 4.5V
Vgs(th) (Max) @ Id
500mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes