1.6A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97.106 In Stock | 1 : 0,30000 € Cut Tape (CT) 10.000 : 0,05125 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4.5V, 10V | 140mOhm @ 1.8A, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 315 pF @ 40 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
25.035 In Stock | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,12325 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | 2.5V, 4.5V | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
39.985 In Stock | 1 : 0,58000 € Cut Tape (CT) 3.000 : 0,13536 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 2.5V, 4.5V | 115mOhm @ 1.6A, 4.5V | 1.5V @ 250µA | 6.2 nC @ 4.5 V | ±8V | 451 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
11.942 In Stock | 1 : 0,91000 € Cut Tape (CT) 2.500 : 0,19923 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 10V | 200mOhm @ 1.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
11.449 In Stock | 1 : 1,62000 € Cut Tape (CT) 3.000 : 0,44356 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 1.6A (Ta) | 6V, 10V | 261mOhm @ 1.6A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±20V | 225 pF @ 75 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
17.137 In Stock | 1 : 0,17000 € Cut Tape (CT) 3.000 : 0,03236 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 1.8V, 4.5V | 175mOhm @ 300mA, 4.5V | 950mV @ 250µA | 0.7 nC @ 4.5 V | ±8V | 38 pF @ 10 V | - | 480mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8.850 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,06836 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 250µA | 8.3 nC @ 10 V | ±16V | 401 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
16.389 In Stock | 1 : 0,45000 € Cut Tape (CT) 3.000 : 0,10131 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 2.5V, 4.5V | 47mOhm @ 1A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 4.5 V | -6V | 478 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
7.449 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,10626 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 2.5V, 4.5V | 17.1mOhm @ 1A, 4.5V | 1.3V @ 250µA | 7.8 nC @ 4.5 V | ±10V | 862 pF @ 6 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
28.268 In Stock | 1 : 0,48000 € Cut Tape (CT) 3.000 : 0,10885 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 1.8V, 4.5V | 34mOhm @ 1A, 4.5V | 1.1V @ 250µA | 2.9 nC @ 4.5 V | ±8V | 462 pF @ 6 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-DSBGA (1x1) | 4-UFBGA, DSBGA | |||
9.055 In Stock 72.000 Factory | 1 : 0,54000 € Cut Tape (CT) 3.000 : 0,11955 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 1.6A (Ta) | 2.5V, 4.5V | 88mOhm @ 1.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
4.825 In Stock | 1 : 0,63000 € Cut Tape (CT) 3.000 : 0,14716 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4.5V, 10V | 100mOhm @ 1.2A, 10V | 2.4V @ 250µA | - | ±20V | 140 pF @ 5 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
3.247 In Stock | 1 : 0,81000 € Cut Tape (CT) 3.000 : 0,19765 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | - | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 800mW | 150°C | Automotive | AEC-Q101 | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
9.948 In Stock | 1 : 0,33000 € Cut Tape (CT) 3.000 : 0,07047 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 1.8V, 4.5V | 205mOhm @ 500mA, 8V | 1.2V @ 250µA | 0.959 nC @ 4.5 V | -12V | 198 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
3.999 In Stock | 1 : 0,43000 € Cut Tape (CT) 10.000 : 0,07857 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4.5V, 10V | 140mOhm @ 1.8A, 10V | 3V @ 250µA | 8.6 nC @ 10 V | ±20V | 315 pF @ 40 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1.678 In Stock | 1 : 0,93000 € Cut Tape (CT) 3.000 : 0,23304 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4.5V, 10V | 100mOhm @ 1.2A, 10V | 2.4V @ 250µA | - | ±20V | 140 pF @ 5 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
914 In Stock | 1 : 2,36000 € Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.6A (Ta) | 10V | 4.2Ohm @ 800mA, 10V | 4.5V @ 150µA | 7.5 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 28W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
3.000 In Stock | 1 : 0,47000 € Cut Tape (CT) 3.000 : 0,20744 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.6A (Ta) | 4V, 10V | 305mOhm @ 1.6A, 10V | 2.5V @ 1mA | 1.8 nC @ 4.5 V | ±20V | 104 pF @ 30 V | - | 1.5W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | DFN1616-6W | 6-PowerWFDFN | ||
0 In Stock 3.000 Marketplace | 2.019 : 0,12844 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 2.5V, 10V | 93mOhm @ 1.7A, 10V | 1.4V @ 250µA | 4.38 nC @ 4.5 V | ±12V | 381 pF @ 15 V | - | 294mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
0 In Stock 45.000 Marketplace | 1.817 : 0,14557 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.6A (Ta) | 1.8V, 4.5V | 215mOhm @ 800mA, 4.5V | 1.3V @ 1mA | 1.6 nC @ 4.5 V | ±10V | 120 pF @ 6 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-SCH | SOT-563, SOT-666 | ||
0 In Stock 620.454 Marketplace | 1.514 : 0,17126 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4V, 10V | 180mOhm @ 800mA, 10V | - | 2 nC @ 10 V | ±20V | 88 pF @ 10 V | Schottky Diode (Isolated) | 600mW (Ta) | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-SCH | 6-SMD, Flat Leads | ||
0 In Stock 204.675 Marketplace | 1.514 : 0,17126 € Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4V, 10V | 303mOhm @ 800mA, 10V | - | 2.2 nC @ 10 V | ±20V | 82 pF @ 10 V | - | 900mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 3-CPH | TO-236-3, SC-59, SOT-23-3 | ||
2.930 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08101 € Tape & Reel (TR) | * | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | - | ±16V | - | - | 1.3W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2.795 In Stock | 1 : 0,38000 € Cut Tape (CT) 3.000 : 0,08101 € Tape & Reel (TR) | * | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.6A (Ta) | 4.5V, 10V | 100mOhm @ 1.2A, 10V | 2.4V @ 250µA | - | ±20V | - | - | 420mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
19.890 Marketplace | 1 : 0,55000 € Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.6A (Ta) | 2.5V, 4.5V | 88mOhm @ 1.6A, 4.5V | 300mV @ 250µA | 1 nC @ 5 V | 8V | - | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 |