
SI3460BDV-T1-E3 | |
---|---|
DigiKey Part Number | SI3460BDV-T1-E3TR-ND - Tape & Reel (TR) SI3460BDV-T1-E3CT-ND - Cut Tape (CT) SI3460BDV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | Vishay Siliconix |
Manufacturer Product Number | SI3460BDV-T1-E3 |
Description | MOSFET N-CH 20V 8A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Tc) 2W (Ta), 3.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3460BDV-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,28490 € | 854,70 € |
6.000 | 0,26392 € | 1.583,52 € |
9.000 | 0,25324 € | 2.279,16 € |
15.000 | 0,24662 € | 3.699,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69800 € | 6,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69800 € | 6,98 € |
100 | 0,46120 € | 46,12 € |
500 | 0,35934 € | 179,67 € |
1.000 | 0,32656 € | 326,56 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |