



LT3694EFE#PBF | |
|---|---|
DigiKey Part Number | LT3694EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3694EFE#PBF |
Description | IC REG TRIPLE BUCK/LNR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3694EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 0.75V ~ 16V, 2.6A | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 7,24200 € | 72,42 € |
| 74 | 5,59676 € | 414,16 € |
| 148 | 5,19696 € | 769,15 € |
| 296 | 5,16061 € | 1.527,54 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |











