DC1541A-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1541A-B

DigiKey Part Number
DC1541A-B-ND
Manufacturer
Manufacturer Product Number
DC1541A-B
Description
EVAL BOARD FOR LT36941
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3694-1 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
3 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 2.5V, 3.3V
Current - Output
1.7A, 450mA, 450mA
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
800kHz
Contents
Board(s)
Utilized IC / Part
LT3694-1
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,62000 €126,62 €
Manufacturers Standard Package
Unit Price without VAT:126,62000 €
Unit Price with VAT:150,67780 €