
SI3458BDV-T1-GE3 | |
---|---|
DigiKey Part Number | SI3458BDV-T1-GE3TR-ND - Tape & Reel (TR) SI3458BDV-T1-GE3CT-ND - Cut Tape (CT) SI3458BDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3458BDV-T1-GE3 |
Description | MOSFET N-CH 60V 4.1A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.1A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3458BDV-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,69800 € | 6,98 € |
100 | 0,46120 € | 46,12 € |
500 | 0,35934 € | 179,67 € |
1.000 | 0,32656 € | 326,56 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |