SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2392ADS-T1-GE3

DigiKey Part Number
SI2392ADS-T1-GE3TR-ND - Tape & Reel (TR)
SI2392ADS-T1-GE3CT-ND - Cut Tape (CT)
SI2392ADS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2392ADS-T1-GE3
Description
MOSFET N-CH 100V 3.1A SOT23-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 3.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
126mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
196 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41200 €4,12 €
1000,27530 €27,53 €
5000,21024 €105,12 €
1.0000,18927 €189,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15749 €472,47 €
6.0000,14919 €895,14 €
9.0000,14174 €1.275,66 €
15.0000,13465 €2.019,75 €
21.0000,13353 €2.804,13 €
30.0000,12599 €3.779,70 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €