
MP8020GQV-P | |
---|---|
DigiKey Part Number | 1589-MP8020GQV-PTR-ND - Tape & Reel (TR) 1589-MP8020GQV-PCT-ND - Cut Tape (CT) 1589-MP8020GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8020GQV-P |
Description | 802.3AF/AT/BT-COMPLIANT, POE POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 18-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 71.3 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 18-VQFN Exposed Pad | |
Supplier Device Package | 18-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,18000 € | 2,18 € |
10 | 1,62000 € | 16,20 € |
25 | 1,48000 € | 37,00 € |
100 | 1,32670 € | 132,67 € |
250 | 1,25356 € | 313,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,20948 € | 604,74 € |
1.000 | 1,17321 € | 1.173,21 € |
1.500 | 1,15505 € | 1.732,57 € |
2.500 | 1,13492 € | 2.837,30 € |
3.500 | 1,12316 € | 3.931,06 € |
5.000 | 1,11185 € | 5.559,25 € |
Unit Price without VAT: | 2,18000 € |
---|---|
Unit Price with VAT: | 2,59420 € |