
SI2369DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2369DS-T1-GE3TR-ND - Tape & Reel (TR) SI2369DS-T1-GE3CT-ND - Cut Tape (CT) SI2369DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2369DS-T1-GE3 |
Description | MOSFET P-CH 30V 7.6A TO236 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 7.6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2369DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1295 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,17242 € | 86,21 € |
| 1.000 | 0,15468 € | 154,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13212 € | 396,36 € |
| 6.000 | 0,12075 € | 724,50 € |
| 9.000 | 0,11496 € | 1.034,64 € |
| 15.000 | 0,10844 € | 1.626,60 € |
| 21.000 | 0,10459 € | 2.196,39 € |
| 30.000 | 0,10084 € | 3.025,20 € |
| 75.000 | 0,09771 € | 7.328,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











