
RQ5H030TNTL | |
|---|---|
DigiKey Part Number | RQ5H030TNTLTR-ND - Tape & Reel (TR) RQ5H030TNTLCT-ND - Cut Tape (CT) RQ5H030TNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5H030TNTL |
Description | MOSFET N-CH 45V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RQ5H030TNTL Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 510 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 45 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 67mOhm @ 3A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59500 € | 5,95 € |
| 100 | 0,38890 € | 38,89 € |
| 500 | 0,30026 € | 150,13 € |
| 1.000 | 0,27172 € | 271,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23545 € | 706,35 € |
| 6.000 | 0,21718 € | 1.303,08 € |
| 9.000 | 0,20788 € | 1.870,92 € |
| 15.000 | 0,19743 € | 2.961,45 € |
| 21.000 | 0,19124 € | 4.016,04 € |
| 30.000 | 0,18522 € | 5.556,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





