
SI2369DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2369DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2369DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2369DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2369DS-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.4A (Ta), 7.6A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 5.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1295 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,34100 € | 3,41 € |
100 | 0,22590 € | 22,59 € |
500 | 0,17126 € | 85,63 € |
1.000 | 0,15362 € | 153,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10538 € | 316,14 € |
6.000 | 0,10387 € | 623,22 € |
9.000 | 0,10015 € | 901,35 € |
15.000 | 0,09704 € | 1.455,60 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |