SI2315BDS-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 11.433
Unit Price: 0,51000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 785
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 36.797
Unit Price: 0,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 64.541
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.069
Unit Price: 0,74000 €
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2315BDS-T1-GE3

DigiKey Part Number
SI2315BDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2315BDS-T1-GE3CT-ND - Cut Tape (CT)
SI2315BDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2315BDS-T1-GE3
Description
MOSFET P-CH 12V 3A SOT23-3
Customer Reference
Detailed Description
P-Channel 12 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.85A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
715 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes