
SI2333DDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2333DDS-T1-GE3TR-ND - Tape & Reel (TR) SI2333DDS-T1-GE3CT-ND - Cut Tape (CT) SI2333DDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2333DDS-T1-GE3 |
Description | MOSFET P-CH 12V 6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2333DDS-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1275 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,35000 € | 3,50 € |
100 | 0,22590 € | 22,59 € |
500 | 0,17126 € | 85,63 € |
1.000 | 0,15362 € | 153,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,11979 € | 359,37 € |
6.000 | 0,11889 € | 713,34 € |
9.000 | 0,10988 € | 988,92 € |
15.000 | 0,10718 € | 1.607,70 € |
21.000 | 0,10387 € | 2.181,27 € |
30.000 | 0,10015 € | 3.004,50 € |
75.000 | 0,09704 € | 7.278,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |