Similar
Similar
Similar
Similar



IRLZ44STRL | |
|---|---|
DigiKey Part Number | IRLZ44STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRLZ44STRL |
Description | MOSFET N-CH 60V 50A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLZ44SPBF | Vishay Siliconix | 278 | IRLZ44SPBF-ND | 3,67000 € | Similar |
| BUK9635-55A,118 | Nexperia USA Inc. | 19.757 | 1727-7196-1-ND | 1,71000 € | Similar |
| IRLZ44NSTRLPBF | Infineon Technologies | 8.390 | IRLZ44NSTRLPBFCT-ND | 1,91000 € | Similar |
| IRLZ44ZSTRLPBF | Infineon Technologies | 1 | IRLZ44ZSTRLPBFCT-ND | 1,88000 € | Similar |




