IRFZ48S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 44
Unit Price: 3,23000 €
Datasheet

Similar


onsemi
In Stock: 2.756
Unit Price: 1,12000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.471
Unit Price: 1,16000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.552
Unit Price: 0,96000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.732
Unit Price: 2,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 886
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 1,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.529
Unit Price: 0,95000 €
Datasheet
TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-3
TO-263-3

IRFZ48S

DigiKey Part Number
IRFZ48S-ND
Manufacturer
Manufacturer Product Number
IRFZ48S
Description
MOSFET N-CH 60V 50A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.7W (Ta), 190W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes