IRFZ40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 2.059
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 4.373
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 830
Unit Price: 2,81000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.956
Unit Price: 2,55000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.467
Unit Price: 0,71000 €
Datasheet
SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ40

DigiKey Part Number
IRFZ40-ND
Manufacturer
Manufacturer Product Number
IRFZ40
Description
MOSFET N-CH 60V 50A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFZ40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes