
IRFZ40PBF | |
|---|---|
DigiKey Part Number | IRFZ40PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ40PBF |
Description | MOSFET N-CH 60V 50A TO220AB |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 150W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ40PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 25 V |
FET Type | Power Dissipation (Max) 150W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 31A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 50 | 1,59500 € | 79,75 € |
| 100 | 1,44240 € | 144,24 € |
| 500 | 1,17474 € | 587,37 € |
| 1.000 | 1,08877 € | 1.088,77 € |
| 2.000 | 1,01650 € | 2.033,00 € |
| 5.000 | 0,95508 € | 4.775,40 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

