Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

IRFR420 | |
|---|---|
DigiKey Part Number | IRFR420-ND |
Manufacturer | |
Manufacturer Product Number | IRFR420 |
Description | MOSFET N-CH 500V 2.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRFR420 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR420PBF | Vishay Siliconix | 5.452 | IRFR420PBF-ND | 2,15000 € | Parametric Equivalent |
| IRFR420PBF-BE3 | Vishay Siliconix | 2.998 | 742-IRFR420PBF-BE3-ND | 2,15000 € | Parametric Equivalent |
| IRFR420TRLPBF | Vishay Siliconix | 2.546 | IRFR420TRLPBFCT-ND | 2,15000 € | Parametric Equivalent |
| IRFR420TRLPBF-BE3 | Vishay Siliconix | 0 | 742-IRFR420TRLPBF-BE3CT-ND | 2,15000 € | Parametric Equivalent |
| IRFR420TRPBF | Vishay Siliconix | 345 | IRFR420PBFCT-ND | 2,15000 € | Parametric Equivalent |





