
STD3NK50ZT4 | |
|---|---|
DigiKey Part Number | 497-4333-2-ND - Tape & Reel (TR) 497-4333-1-ND - Cut Tape (CT) 497-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK50ZT4 |
Description | MOSFET N-CH 500V 2.3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.3A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK50ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.3Ohm @ 1.15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N50 | Alpha & Omega Semiconductor Inc. | 6.226 | 785-1175-1-ND | 1,03000 € | Similar |
| IRFR420APBF | Vishay Siliconix | 1.319 | IRFR420APBF-ND | 2,07000 € | Similar |
| IRFR420ATRPBF | Vishay Siliconix | 1.142 | IRFR420ATRPBFCT-ND | 2,07000 € | Similar |
| IRFR420PBF | Vishay Siliconix | 5.427 | IRFR420PBF-ND | 2,15000 € | Similar |
| RJK5033DPD-00#J2 | Renesas Electronics Corporation | 5.959 | RJK5033DPD-00#J2CT-ND | 2,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,03800 € | 10,38 € |
| 100 | 0,69690 € | 69,69 € |
| 500 | 0,55078 € | 275,39 € |
| 1.000 | 0,50379 € | 503,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45292 € | 1.132,30 € |
| 5.000 | 0,42149 € | 2.107,45 € |
| 7.500 | 0,40549 € | 3.041,18 € |
| 12.500 | 0,38751 € | 4.843,88 € |
| 17.500 | 0,38445 € | 6.727,88 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |





