IRFR320 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 8.989
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.721
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 694
Unit Price: 2,05000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.699
Unit Price: 2,03000 €
Datasheet
N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR320

DigiKey Part Number
IRFR320-ND
Manufacturer
Manufacturer Product Number
IRFR320
Description
MOSFET N-CH 400V 3.1A DPAK
Customer Reference
Detailed Description
N-Channel 400 V 3.1A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types