
RJK4002DPD-00#J2 | |
---|---|
DigiKey Part Number | 559-RJK4002DPD-00#J2TR-ND - Tape & Reel (TR) 559-RJK4002DPD-00#J2CT-ND - Cut Tape (CT) 559-RJK4002DPD-00#J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK4002DPD-00#J2 |
Description | MOSFET N-CH 400V 3A MP3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3A (Ta) 30W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | RJK4002DPD-00#J2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.9Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MP-3A | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,13100 € | 11,31 € |
100 | 0,76580 € | 76,58 € |
500 | 0,60898 € | 304,49 € |
1.000 | 0,57616 € | 576,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,49461 € | 1.483,83 € |
6.000 | 0,47072 € | 2.824,32 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,11820 € |