Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

IRFR310TRR | |
|---|---|
DigiKey Part Number | IRFR310TRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR310TRR |
Description | MOSFET N-CH 400V 1.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR310PBF | Vishay Siliconix | 2.941 | IRFR310PBF-ND | 1,89000 € | Parametric Equivalent |
| IRFR310TRLPBF | Vishay Siliconix | 0 | IRFR310TRLPBFCT-ND | 1,89000 € | Parametric Equivalent |
| IRFR310TRPBF | Vishay Siliconix | 9.662 | IRFR310PBFCT-ND | 1,89000 € | Parametric Equivalent |
| IRFR310TRPBF-BE3 | Vishay Siliconix | 3.797 | 742-IRFR310TRPBF-BE3CT-ND | 1,89000 € | Parametric Equivalent |
| AOD3N40 | Alpha & Omega Semiconductor Inc. | 0 | 785-1350-2-ND | 0,25784 € | Similar |






