IRFR310 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 2.941
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 9.662
Unit Price: 1,89000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3.797
Unit Price: 1,89000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,25784 €
Datasheet

Similar


onsemi
In Stock: 3.521
Unit Price: 1,05000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.989
Unit Price: 1,88000 €
Datasheet
N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR310

DigiKey Part Number
IRFR310-ND
Manufacturer
Manufacturer Product Number
IRFR310
Description
MOSFET N-CH 400V 1.7A DPAK
Customer Reference
Detailed Description
N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 25W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
400 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR310PBFVishay Siliconix2.941IRFR310PBF-ND1,89000 €Parametric Equivalent
IRFR310TRLPBFVishay Siliconix0IRFR310TRLPBFCT-ND1,89000 €Parametric Equivalent
IRFR310TRPBFVishay Siliconix9.662IRFR310PBFCT-ND1,89000 €Parametric Equivalent
IRFR310TRPBF-BE3Vishay Siliconix3.797742-IRFR310TRPBF-BE3CT-ND1,89000 €Parametric Equivalent
AOD3N40Alpha & Omega Semiconductor Inc.0785-1350-2-ND0,25784 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types