Similar
Similar
Similar

IRFL110 | |
|---|---|
DigiKey Part Number | IRFL110-ND |
Manufacturer | |
Manufacturer Product Number | IRFL110 |
Description | MOSFET N-CH 100V 1.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRFL110 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 3.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 900mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP296NH6433XTMA1 | Infineon Technologies | 11.772 | 448-BSP296NH6433XTMA1CT-ND | 0,99000 € | Similar |
| RJK1028DNS-00#J5 | Renesas Electronics Corporation | 0 | 559-RJK1028DNS-00#J5CT-ND | 1,33000 € | Similar |
| ZVN4310GTA | Diodes Incorporated | 0 | ZVN4310GCT-ND | 2,22000 € | Similar |





