


BSP296NH6433XTMA1 | |
|---|---|
DigiKey Part Number | 448-BSP296NH6433XTMA1TR-ND - Tape & Reel (TR) 448-BSP296NH6433XTMA1CT-ND - Cut Tape (CT) 448-BSP296NH6433XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP296NH6433XTMA1 |
Description | MOSFET N-CH 100V 1.2A SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.2A (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 152.7 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 1.8W (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT223-4 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.2A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 1.8V @ 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,61500 € | 6,15 € |
| 100 | 0,40260 € | 40,26 € |
| 500 | 0,31132 € | 155,66 € |
| 1.000 | 0,28189 € | 281,89 € |
| 2.000 | 0,25714 € | 514,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23631 € | 945,24 € |
| 8.000 | 0,21879 € | 1.750,32 € |
| 12.000 | 0,20987 € | 2.518,44 € |
| 20.000 | 0,19985 € | 3.997,00 € |
| 28.000 | 0,19392 € | 5.429,76 € |
| 40.000 | 0,19006 € | 7.602,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |








