IRFBC40L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,72012 €
Datasheet

Similar


onsemi
In Stock: 888
Unit Price: 3,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.810
Unit Price: 1,49746 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,41590 €
Datasheet
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFBC40L

DigiKey Part Number
IRFBC40L-ND
Manufacturer
Manufacturer Product Number
IRFBC40L
Description
MOSFET N-CH 600V 6.2A I2PAK
Customer Reference
Detailed Description
N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Through Hole I2PAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes