Similar

STI4N62K3 | |
|---|---|
DigiKey Part Number | 497-12262-ND |
Manufacturer | |
Manufacturer Product Number | STI4N62K3 |
Description | MOSFET N-CH 620V 3.8A I2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 3.8A (Tc) 70W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STI4N62K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 620 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 1.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQI5N60CTU | onsemi | 0 | FQI5N60CTU-ND | 0,68577 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44396 € | 887,92 € |
| Unit Price without VAT: | 0,44396 € |
|---|---|
| Unit Price with VAT: | 0,52831 € |


