Parametric Equivalent

FQI5N60CTU | |
|---|---|
DigiKey Part Number | FQI5N60CTU-ND |
Manufacturer | |
Manufacturer Product Number | FQI5N60CTU |
Description | MOSFET N-CH 600V 4.5A I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.5A (Tc) 3.13W (Ta), 100W (Tc) Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQI5N60CTU Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262 (I2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI4N62K3 | STMicroelectronics | 0 | 497-12262-ND | 0,44396 € | Similar |
| FQI5N60CTU | Rochester Electronics, LLC | 34.688 | 2156-FQI5N60CTU-ND | 0,67992 € | Parametric Equivalent |



