Similar



IRF9Z24STRR | |
|---|---|
DigiKey Part Number | IRF9Z24STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9Z24STRR |
Description | MOSFET P-CH 60V 11A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB18P06PGATMA1 | Infineon Technologies | 555 | SPB18P06PGATMA1CT-ND | 1,83000 € | Similar |


