Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IRF9630STRR | |
|---|---|
DigiKey Part Number | IRF9630STRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9630STRR |
Description | MOSFET P-CH 200V 6.5A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 700 pF @ 25 V |
FET Type | Power Dissipation (Max) 3W (Ta), 74W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 3.9A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9630SPBF | Vishay Siliconix | 269 | IRF9630SPBF-ND | 3,27000 € | Parametric Equivalent |
| IRF9630STRLPBF | Vishay Siliconix | 2.818 | IRF9630STRLPBFCT-ND | 3,27000 € | Parametric Equivalent |
| SIHF9630S-GE3 | Vishay Siliconix | 968 | 742-SIHF9630S-GE3CT-ND | 2,03000 € | Parametric Equivalent |
| SIHF9630STRL-GE3 | Vishay Siliconix | 740 | 742-SIHF9630STRL-GE3CT-ND | 1,70000 € | Parametric Equivalent |


