IRF9520S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,84199 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 58
Unit Price: 1,48000 €
Datasheet
P-Channel 100 V 6.8A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 6.8A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRF9520S

DigiKey Part Number
IRF9520S-ND
Manufacturer
Manufacturer Product Number
IRF9520S
Description
MOSFET P-CH 100V 6.8A D2PAK
Customer Reference
Detailed Description
P-Channel 100 V 6.8A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes