Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



IRF9520STRRPBF | |
|---|---|
DigiKey Part Number | IRF9520STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF9520STRRPBF |
Description | MOSFET P-CH 100V 6.8A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.8A (Tc) 3.7W (Ta), 60W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 390 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9520SPBF | Vishay Siliconix | 0 | IRF9520SPBF-ND | 2,63000 € | Parametric Equivalent |
| IRF9520STRLPBF | Vishay Siliconix | 0 | IRF9520STRLPBFCT-ND | 2,63000 € | Parametric Equivalent |
| SIHF9520S-GE3 | Vishay Siliconix | 10 | 742-SIHF9520S-GE3-ND | 1,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,84199 € | 673,59 € |
| 1.600 | 0,78146 € | 1.250,34 € |
| 2.400 | 0,75064 € | 1.801,54 € |
| 4.000 | 0,74366 € | 2.974,64 € |
| Unit Price without VAT: | 0,84199 € |
|---|---|
| Unit Price with VAT: | 1,00197 € |


